9 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Rectangular Receptacle Connector IDC Tin 30 AWG
09SR-3S
09SR-3S

09SR-3S

DigiKey Part Number
455-2190-ND
Manufacturer
Manufacturer Product Number
09SR-3S
Description
CONN RCPT 9POS IDC 30AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
30 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 170
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,18400 Kč101,84 Kč
259,54160 Kč238,54 Kč
509,08380 Kč454,19 Kč
1008,65120 Kč865,12 Kč
2508,10776 Kč2 026,94 Kč
5007,72012 Kč3 860,06 Kč
2 0007,00042 Kč14 000,84 Kč
4 0006,66629 Kč26 665,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč