
MF-25/25 | |
|---|---|
DigiKey Part Number | K757-ND |
Manufacturer | |
Manufacturer Product Number | MF-25/25 |
Description | CABLE TIE HLDR SNGLE MAGN 25PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Magnetic | |
Size / Dimension | - | |
For Use With/Related Products | Cable, Wires and Cable Ties | |
Material | Neodymium (Nd) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,46000 Kč | 2 222,46 Kč |
| 10 | 2 188,14800 Kč | 21 881,48 Kč |
| Unit Price without VAT: | 2 222,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 689,17660 Kč |









