Single Opening Cable Tie Holder Black Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04017

DigiKey Part Number
1436-151-04017-ND
Manufacturer
Manufacturer Product Number
151-04017
Description
CABLE TIE HLDR SNGL MAGNETIC BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Magnetic
Size / Dimension
1.02" Dia x 0.56" H (25.9mm x 14.2mm)
For Use With/Related Products
Cable Ties up to 0.750" (19.0mm) Width
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1091,40400 Kč914,04 Kč
3084,56600 Kč2 536,98 Kč
5081,57300 Kč4 078,65 Kč
10077,67790 Kč7 767,79 Kč
25072,81436 Kč18 203,59 Kč
50069,34002 Kč34 670,01 Kč
1 00066,03283 Kč66 032,83 Kč
2 50061,90328 Kč154 758,20 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč