Single Opening Cable Tie Holder Black Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-04019

DigiKey Part Number
1436-151-04019-ND
Manufacturer
Manufacturer Product Number
151-04019
Description
CABLE TIE HLDR SNGL MAGNETIC BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Magnetic
Manufacturer
HellermannTyton
Size / Dimension
0.75" Dia x 0.41" H (19.1mm x 10.4mm)
Packaging
Bag
For Use With/Related Products
Cable Ties up to 0.230" (5.8mm) Width
Part Status
Active
Material
Neodymium Alloy (Nd), Polyacetal (POM), Steel
Type
Single Opening
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 447
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1076,51700 Kč765,17 Kč
3070,80533 Kč2 124,16 Kč
5068,29800 Kč3 414,90 Kč
10065,03710 Kč6 503,71 Kč
25060,96308 Kč15 240,77 Kč
50058,05444 Kč29 027,22 Kč
1 00055,28521 Kč55 285,21 Kč
2 50051,82718 Kč129 567,95 Kč
Manufacturers Standard Package
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč