
151-04016 | |
|---|---|
DigiKey Part Number | 1436-151-04016-ND |
Manufacturer | |
Manufacturer Product Number | 151-04016 |
Description | CABLE TIE HLDR SNGL MAGNETIC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.60" L x 0.59" W x 0.41" H (15.2mm x 15.0mm x 10.4mm) |
Packaging Bag | For Use With/Related Products Cable Ties up to 0.252" (6.4mm) Width |
Part Status Active | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,77300 Kč | 347,73 Kč |
| 25 | 32,58880 Kč | 814,72 Kč |
| 50 | 31,03500 Kč | 1 551,75 Kč |
| 100 | 29,55050 Kč | 2 955,05 Kč |
| 300 | 27,34430 Kč | 8 203,29 Kč |
| 500 | 26,37600 Kč | 13 188,00 Kč |
| 1 000 | 25,11739 Kč | 25 117,39 Kč |
| 2 500 | 23,54556 Kč | 58 863,90 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





