
151-04020 | |
|---|---|
DigiKey Part Number | 1436-151-04020-ND |
Manufacturer | |
Manufacturer Product Number | 151-04020 |
Description | CABLE TIE HLDR SNGL MAGNETIC BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.75" Dia x 0.41" H (19.1mm x 10.4mm) |
Packaging Bag | For Use With/Related Products Cable Ties up to 0.230" (5.8mm) Width |
Part Status Active | Material Neodymium Alloy (Nd), Polyacetal (POM), Steel |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,51700 Kč | 765,17 Kč |
| 25 | 71,72920 Kč | 1 793,23 Kč |
| 50 | 68,29800 Kč | 3 414,90 Kč |
| 100 | 65,03710 Kč | 6 503,71 Kč |
| 300 | 60,18447 Kč | 18 055,34 Kč |
| 500 | 58,05444 Kč | 29 027,22 Kč |
| 1 000 | 55,28521 Kč | 55 285,21 Kč |
| 2 500 | 51,82718 Kč | 129 567,95 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |


