Single Opening Cable Tie Holder Black Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156-03232

DigiKey Part Number
1436-156-03232-ND
Manufacturer
Manufacturer Product Number
156-03232
Description
CABLE TIE HLDR SNGL MAGNETIC BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Magnetic
Manufacturer
HellermannTyton
Size / Dimension
0.75" Dia x 0.41" H (19.1mm x 10.4mm)
Packaging
Box
For Use With/Related Products
Cable Ties up to 0.230" (5.8mm) Width
Part Status
Active
Material
Neodymium Alloy (Nd), Polyacetal (POM), Polyamide (PA66), Nylon 6/6, Heat Stabilized, Steel
Type
Single Opening
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
190,92000 Kč90,92 Kč
1077,33600 Kč773,36 Kč
2572,48520 Kč1 812,13 Kč
5069,02040 Kč3 451,02 Kč
10065,72370 Kč6 572,37 Kč
30060,82000 Kč18 246,00 Kč
50058,66800 Kč29 334,00 Kč
1 00055,86917 Kč55 869,17 Kč
2 50052,37514 Kč130 937,85 Kč
Manufacturers Standard Package
Unit Price without VAT:90,92000 Kč
Unit Price with VAT:110,01320 Kč