
156-03233 | |
|---|---|
DigiKey Part Number | 1436-156-03233-ND |
Manufacturer | |
Manufacturer Product Number | 156-03233 |
Description | CABLE TIE HLDR SNGL MAGNETIC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.91" Dia x 0.41" H (23.1mm x 10.4mm) |
Packaging Box | For Use With/Related Products Cable Ties up to 0.230" (5.8mm) Width |
Part Status Active | Material Neodymium Alloy (Nd), Polyacetal (POM), Polyamide (PA66), Nylon 6/6, Heat Stabilized, Steel |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,33100 Kč | 953,31 Kč |
| 25 | 89,35080 Kč | 2 233,77 Kč |
| 50 | 85,07960 Kč | 4 253,98 Kč |
| 100 | 81,01870 Kč | 8 101,87 Kč |
| 300 | 74,97547 Kč | 22 492,64 Kč |
| 500 | 72,32258 Kč | 36 161,29 Kč |
| 1 000 | 68,87323 Kč | 68 873,23 Kč |
| 2 500 | 64,56608 Kč | 161 415,20 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |



