
156-03231 | |
|---|---|
DigiKey Part Number | 1436-156-03231-ND |
Manufacturer | |
Manufacturer Product Number | 156-03231 |
Description | CABLE TIE HLDR SNGL MAGNETIC BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Magnetic |
Datasheet | Datasheet |
Category | Mounting Type Magnetic |
Manufacturer HellermannTyton | Size / Dimension 0.60" L x 0.59" W x 0.41" H (15.2mm x 15.0mm x 10.4mm) |
Packaging Box | For Use With/Related Products Cable Ties up to 0.252" (6.4mm) Width |
Part Status Active | Material Neodymium Alloy (Nd), Polyacetal (POM), Polyamide (PA66), Nylon 6/6, Heat Stabilized, Steel |
Type Single Opening | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,40360 Kč | 835,09 Kč |
| 50 | 31,80780 Kč | 1 590,39 Kč |
| 100 | 30,28960 Kč | 3 028,96 Kč |
| 300 | 28,02883 Kč | 8 408,65 Kč |
| 500 | 27,03618 Kč | 13 518,09 Kč |
| 1 000 | 25,74586 Kč | 25 745,86 Kč |
| 2 500 | 24,13476 Kč | 60 336,90 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



