



2450AT18D0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT18D0100001ETR-ND - Tape & Reel (TR) 712-2450AT18D0100001ECT-ND - Cut Tape (CT) 712-2450AT18D0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18D0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18D0100001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 8,52500 Kč | 85,25 Kč |
| 25 | 7,62840 Kč | 190,71 Kč |
| 100 | 6,64970 Kč | 664,97 Kč |
| 250 | 6,18196 Kč | 1 545,49 Kč |
| 500 | 5,89948 Kč | 2 949,74 Kč |
| 1 000 | 5,75212 Kč | 5 752,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38010 Kč | 16 140,30 Kč |
| 6 000 | 5,23959 Kč | 31 437,54 Kč |
| 9 000 | 5,16920 Kč | 46 522,80 Kč |
| 15 000 | 5,09127 Kč | 76 369,05 Kč |
| 21 000 | 5,04571 Kč | 105 959,91 Kč |
| 30 000 | 5,00187 Kč | 150 056,10 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |



















