IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2650F128RSMT

DigiKey Part Number
296-41956-2-ND - Tape & Reel (TR)
296-41956-1-ND - Cut Tape (CT)
296-41956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2650F128RSMT
Description
IC RF TXRX+MCU 802.15.4 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2650F128RSMT Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-100dBm
Mfr
Memory Size
128kB Flash, 28kB SRAM
Series
Serial Interfaces
I2C, I2S, JTAG, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
10
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
5.9mA ~ 6.1mA
Type
TxRx + MCU
Current - Transmitting
6.1mA ~ 9.1mA
RF Family/Standard
802.15.4, Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
DSSS, O-QPSK, GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-VQFN (4x4)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
5dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1159,37000 Kč159,37 Kč
10138,18800 Kč1 381,88 Kč
25130,80920 Kč3 270,23 Kč
100120,67550 Kč12 067,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250114,60540 Kč28 651,35 Kč
500110,32098 Kč55 160,49 Kč
750107,93112 Kč80 948,34 Kč
1 250105,03703 Kč131 296,29 Kč
1 750103,19941 Kč180 598,97 Kč
Manufacturers Standard Package
Unit Price without VAT:159,37000 Kč
Unit Price with VAT:192,83770 Kč