Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

TDCP500W104K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500W104K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCP500W104K1GV001T |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500W104K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU035C104KA76A | KYOCERA AVX | 0 | AU035C104KA76A-ND | 24,55319 Kč | Direct |
| C0603C104K5RAC7411 | KEMET | 876 785 | 399-C0603C104K5RAC7411CT-ND | 2,10000 Kč | Direct |
| C0603C104K5RACTM | KEMET | 102 919 | 399-C0603C104K5RAC7013CT-ND | 2,73000 Kč | Direct |
| C0603C104K5RACTU | KEMET | 9 801 495 | 399-C0603C104K5RACTUCT-ND | 2,10000 Kč | Direct |
| CC0603KRX7R9BB104 | YAGEO | 2 272 873 | 311-1344-1-ND | 2,10000 Kč | Direct |







