



CC0603KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 311-1344-2-ND - Tape & Reel (TR) 311-1344-1-ND - Cut Tape (CT) 311-1344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB104 | YAGEO | 222 300 | 311-1779-1-ND | 2,09000 Kč | Upgrade |
| CC0603KRX7R0BB104 | YAGEO | 2 204 736 | 311-1523-1-ND | 3,13000 Kč | Upgrade |
| 0603B104K500CT | Walsin Technology Corporation | 1 004 650 | 1292-1643-1-ND | 2,09000 Kč | Direct |
| 0603BB104K500YT | Knowles Novacap | 7 517 | 1763-1174-1-ND | 28,15000 Kč | Direct |
| C0603C104K5RALTU | KEMET | 48 382 | 399-C0603C104K5RALTUCT-ND | 14,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,89700 Kč | 8,97 Kč |
| 50 | 0,60900 Kč | 30,45 Kč |
| 100 | 0,52350 Kč | 52,35 Kč |
| 500 | 0,37790 Kč | 188,95 Kč |
| 1 000 | 0,33327 Kč | 333,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25407 Kč | 1 016,28 Kč |
| 8 000 | 0,23061 Kč | 1 844,88 Kč |
| 12 000 | 0,21888 Kč | 2 626,56 Kč |
| 20 000 | 0,20589 Kč | 4 117,80 Kč |
| 28 000 | 0,19830 Kč | 5 552,40 Kč |
| 40 000 | 0,19099 Kč | 7 639,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


