0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107B7104KA-T

DigiKey Part Number
587-1243-2-ND - Tape & Reel (TR)
587-1243-1-ND - Cut Tape (CT)
587-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK107B7104KA-T
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107B7104KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU035C104KA76AKYOCERA AVX0AU035C104KA76A-ND24,55319 KčDirect
C0603C104K5RAC7411KEMET876 785399-C0603C104K5RAC7411CT-ND2,10000 KčDirect
C0603C104K5RACTMKEMET102 919399-C0603C104K5RAC7013CT-ND2,73000 KčDirect
C0603C104K5RACTUKEMET9 801 861399-C0603C104K5RACTUCT-ND2,10000 KčDirect
CC0603KRX7R9BB104YAGEO2 273 554311-1344-1-ND2,10000 KčDirect
In-Stock: 61 138
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,28100 Kč12,81 Kč
500,88200 Kč44,10 Kč
1000,76220 Kč76,22 Kč
5000,56064 Kč280,32 Kč
1 0000,49849 Kč498,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40610 Kč1 624,40 Kč
8 0000,37188 Kč2 975,04 Kč
12 0000,35473 Kč4 256,76 Kč
20 0000,33575 Kč6 715,00 Kč
28 0000,32466 Kč9 090,48 Kč
40 0000,31399 Kč12 559,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč