


C0603C104K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C104K5RACTUCT-ND - Cut Tape (CT) 399-C0603C104K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RACTU |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RAC3121 | KEMET | 212 824 | 399-C0603C104K5RAC3121CT-ND | 0,10000 Kč | Direct |
| C0603C104K5RAC7081 | KEMET | 1 | 399-C0603C104K5RAC7081CT-ND | 0,09000 Kč | Direct |
| C0603C104K5RAC7082 | KEMET | 38 122 | 399-C0603C104K5RAC7082CT-ND | 0,09000 Kč | Direct |
| 0603BB104K500YT | Knowles Novacap | 7 517 | 1763-1174-1-ND | 1,16000 Kč | Direct |
| CC0603KPX7R9BB104 | YAGEO | 421 322 | 311-3567-1-ND | 0,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,14700 Kč | 11,47 Kč |
| 50 | 0,78840 Kč | 39,42 Kč |
| 100 | 0,67990 Kč | 67,99 Kč |
| 500 | 0,49720 Kč | 248,60 Kč |
| 1 000 | 0,44109 Kč | 441,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34042 Kč | 1 361,68 Kč |
| 8 000 | 0,31093 Kč | 2 487,44 Kč |
| 12 000 | 0,29617 Kč | 3 554,04 Kč |
| 20 000 | 0,27981 Kč | 5 596,20 Kč |
| 28 000 | 0,27026 Kč | 7 567,28 Kč |
| 40 000 | 0,26108 Kč | 10 443,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


