Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

TDCP500W102K1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500W102K1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCP500W102K1GV001T |
Description | CAP CER 1000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500W102K1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K5RACTU | KEMET | 2 251 137 | 399-C0603C102K5RACTUCT-ND | 2,10000 Kč | Direct |
| CC0603KRX7R9BB102 | YAGEO | 159 757 | 311-1080-1-ND | 2,10000 Kč | Direct |
| CL10B102KB8NFNC | Samsung Electro-Mechanics | 154 832 | 1276-1914-1-ND | 2,10000 Kč | Direct |
| CL10B102KB8NNNC | Samsung Electro-Mechanics | 2 179 547 | 1276-1018-1-ND | 2,10000 Kč | Direct |
| CL10B102KB8NNND | Samsung Electro-Mechanics | 0 | CL10B102KB8NNND-ND | 0,11463 Kč | Direct |







