1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C102K5RACTU

DigiKey Part Number
399-C0603C102K5RACTUTR-ND - Tape & Reel (TR)
399-C0603C102K5RACTUCT-ND - Cut Tape (CT)
399-C0603C102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K5RACTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 155 016
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,87600 Kč8,76 Kč
500,60060 Kč30,03 Kč
1000,51510 Kč51,51 Kč
5000,37206 Kč186,03 Kč
1 0000,32806 Kč328,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,26236 Kč1 049,44 Kč
8 0000,23804 Kč1 904,32 Kč
12 0000,22587 Kč2 710,44 Kč
20 0000,21240 Kč4 248,00 Kč
28 0000,20454 Kč5 727,12 Kč
40 0000,19698 Kč7 879,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč