
CL10B102KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-1915-2-ND - Tape & Reel (TR) 1276-1915-1-ND - Cut Tape (CT) 1276-1915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B102KB8NNWC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B102KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B102KB8NFNC | Samsung Electro-Mechanics | 154 832 | 1276-1914-1-ND | 2,10000 Kč | Parametric Equivalent |
| CL10B102KB8NNNC | Samsung Electro-Mechanics | 2 179 547 | 1276-1018-1-ND | 2,10000 Kč | Parametric Equivalent |
| KGM15AR71H102KT | KYOCERA AVX | 528 115 | 478-KGM15AR71H102KTCT-ND | 2,10000 Kč | Direct |
| VJ0603Y102KXAAC | Vishay Vitramon | 23 559 | 720-1374-1-ND | 3,78000 Kč | Direct |
| C0603C102J1RACTU | KEMET | 9 495 | 399-C0603C102J1RACTUCT-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 50 | 0,39060 Kč | 19,53 Kč |
| 100 | 0,33180 Kč | 33,18 Kč |
| 500 | 0,23392 Kč | 116,96 Kč |
| 1 000 | 0,20389 Kč | 203,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15943 Kč | 637,72 Kč |
| 8 000 | 0,14297 Kč | 1 143,76 Kč |
| 12 000 | 0,13476 Kč | 1 617,12 Kč |
| 20 000 | 0,12567 Kč | 2 513,40 Kč |
| 28 000 | 0,12036 Kč | 3 370,08 Kč |
| 40 000 | 0,11527 Kč | 4 610,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

