1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXACW1BC

DigiKey Part Number
720-1529-2-ND - Tape & Reel (TR)
720-1529-1-ND - Cut Tape (CT)
720-1529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXACW1BC
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y102KXAACVishay Vitramon23 559720-1374-1-ND1,14000 KčDirect
VJ0603Y102KXCACVishay Vitramon1 680720-VJ0603Y102KXCACCT-ND1,08000 KčUpgrade
C0603C102K5RACTUKEMET2 251 137399-C0603C102K5RACTUCT-ND0,63000 KčDirect
CC0603KRX7R9BB102YAGEO159 785311-1080-1-ND0,63000 KčDirect
CL10B102KB8NFNCSamsung Electro-Mechanics154 8321276-1914-1-ND0,63000 KčDirect
In-Stock: 14 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,86100 Kč8,61 Kč
500,57960 Kč28,98 Kč
1000,49770 Kč49,77 Kč
5000,35780 Kč178,90 Kč
1 0000,31518 Kč315,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,25156 Kč1 006,24 Kč
8 0000,22799 Kč1 823,92 Kč
12 0000,21621 Kč2 594,52 Kč
20 0000,20317 Kč4 063,40 Kč
28 0000,19555 Kč5 475,40 Kč
40 0000,18822 Kč7 528,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč