1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y102KXCAC

DigiKey Part Number
720-VJ0603Y102KXCACTR-ND - Tape & Reel (TR)
720-VJ0603Y102KXCACCT-ND - Cut Tape (CT)
720-VJ0603Y102KXCACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y102KXCAC
Description
CAP CER 1000PF 200V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y102KXCAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.036" (0.92mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C102J2RACTUKEMET181399-C0603C102J2RACTUCT-ND0,40000 KčUpgrade
GRM188R72E102KW07DMurata Electronics16 270490-3526-1-ND0,78000 KčUpgrade
KGM15BR72D102JTKYOCERA AVX20 810478-KGM15BR72D102JTCT-ND0,14000 KčUpgrade
C0603C102K2RACTUKEMET303 281399-C0603C102K2RACTUCT-ND0,30000 KčSimilar
KGM15BR72D102KTKYOCERA AVX440 779478-KGM15BR72D102KTCT-ND0,09000 KčSimilar
In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,01600 Kč20,16 Kč
501,42780 Kč71,39 Kč
1001,24520 Kč124,52 Kč
5000,93946 Kč469,73 Kč
1 0000,84538 Kč845,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,70469 Kč2 818,76 Kč
8 0000,65251 Kč5 220,08 Kč
12 0000,62637 Kč7 516,44 Kč
20 0000,59742 Kč11 948,40 Kč
28 0000,58051 Kč16 254,28 Kč
40 0000,56424 Kč22 569,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč