
GRM188R72E102KW07D | |
|---|---|
DigiKey Part Number | 490-3526-2-ND - Tape & Reel (TR) 490-3526-1-ND - Cut Tape (CT) 490-3526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R72E102KW07D |
Description | CAP CER 1000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R72E102KW07D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 8,64280 Kč | 864,28 Kč |
| 500 | 7,19224 Kč | 3 596,12 Kč |
| 1 000 | 6,74393 Kč | 6 743,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,89776 Kč | 23 591,04 Kč |
| 8 000 | 5,65481 Kč | 45 238,48 Kč |
| 12 000 | 5,53313 Kč | 66 397,56 Kč |
| 20 000 | 5,39821 Kč | 107 964,20 Kč |
| 28 000 | 5,31935 Kč | 148 941,80 Kč |
| 40 000 | 5,24343 Kč | 209 737,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

