
KGM15BR72D102KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D102KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D102KTCT-ND - Cut Tape (CT) 478-KGM15BR72D102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D102KT |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,23900 Kč | 12,39 Kč |
| 50 | 0,84840 Kč | 42,42 Kč |
| 100 | 0,73070 Kč | 73,07 Kč |
| 500 | 0,53670 Kč | 268,35 Kč |
| 1 000 | 0,47728 Kč | 477,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38820 Kč | 1 552,80 Kč |
| 8 000 | 0,35518 Kč | 2 841,44 Kč |
| 12 000 | 0,33868 Kč | 4 064,16 Kč |
| 20 000 | 0,32039 Kč | 6 407,80 Kč |
| 28 000 | 0,30970 Kč | 8 671,60 Kč |
| 40 000 | 0,29942 Kč | 11 976,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

