
EMDR101W474M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDR101W474M1GV001ETR-ND - Tape & Reel (TR) 709-EMDR101W474M1GV001ECT-ND - Cut Tape (CT) 709-EMDR101W474M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDR101W474M1GV001E |
Description | CAP CER 0.47UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 100V 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDR101W474M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Rated | 100V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 33,42700 Kč | 334,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,09679 Kč | 34 096,79 Kč |
| 2 000 | 20,31841 Kč | 40 636,82 Kč |
| 3 000 | 19,90713 Kč | 59 721,39 Kč |
| 5 000 | 19,45121 Kč | 97 256,05 Kč |
| 7 000 | 19,18476 Kč | 134 293,32 Kč |
| 10 000 | 18,92827 Kč | 189 282,70 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |







