10000 pF Feed Through Capacitor 500V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMDF501W103M1GV001E

DigiKey Part Number
709-EMDF501W103M1GV001ETR-ND - Tape & Reel (TR)
709-EMDF501W103M1GV001ECT-ND - Cut Tape (CT)
709-EMDF501W103M1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMDF501W103M1GV001E
Description
CAP PASSTHRU 10000PF 500V 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 500V 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMDF501W103M1GV001E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Dielectrics Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Pass Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
500V
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Size / Dimension
0.125" L x 0.098" W (3.18mm x 2.49mm)
Height (Max)
0.070" (1.78mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 088
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1014,15300 Kč141,53 Kč
5011,02820 Kč551,41 Kč
10010,06430 Kč1 006,43 Kč
5008,43448 Kč4 217,24 Kč
1 0007,93052 Kč7 930,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,51582 Kč15 031,64 Kč
4 0007,17434 Kč28 697,36 Kč
6 0007,00329 Kč42 019,74 Kč
10 0006,81368 Kč68 136,80 Kč
14 0006,70283 Kč93 839,62 Kč
20 0006,59618 Kč131 923,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč