
EMDD101W104M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDD101W104M1GV001ETR-ND - Tape & Reel (TR) 709-EMDD101W104M1GV001ECT-ND - Cut Tape (CT) 709-EMDD101W104M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDD101W104M1GV001E |
Description | CAP PASSTHRU 0.1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMDD101W104M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 3 PC Pad | |
Size / Dimension | 0.124" L x 0.063" W (3.15mm x 1.60mm) | |
Height (Max) | 0.050" (1.27mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 7,05960 Kč | 352,98 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 5,23228 Kč | 2 616,14 Kč |
| 1 000 | 4,87826 Kč | 4 878,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44087 Kč | 13 322,61 Kč |
| 6 000 | 4,22683 Kč | 25 360,98 Kč |
| 9 000 | 4,11957 Kč | 37 076,13 Kč |
| 15 000 | 4,00073 Kč | 60 010,95 Kč |
| 21 000 | 3,93125 Kč | 82 556,25 Kč |
| 30 000 | 3,86439 Kč | 115 931,70 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









