
EMCT101W103M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT101W103M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101W103M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101W103M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101W103M1GV001E |
Description | CAP PASSTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101W103M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height (Max) | 0.040" (1.02mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 50 | 3,32600 Kč | 166,30 Kč |
| 100 | 2,95650 Kč | 295,65 Kč |
| 500 | 2,33456 Kč | 1 167,28 Kč |
| 1 000 | 2,14222 Kč | 2 142,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,76572 Kč | 7 062,88 Kč |
| 8 000 | 1,66383 Kč | 13 310,64 Kč |
| 12 000 | 1,61280 Kč | 19 353,60 Kč |
| 20 000 | 1,55626 Kč | 31 125,20 Kč |
| 28 000 | 1,52320 Kč | 42 649,60 Kč |
| 40 000 | 1,49139 Kč | 59 655,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











