
EMDF101W104M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDF101W104M1GV001ETR-ND - Tape & Reel (TR) 709-EMDF101W104M1GV001ECT-ND - Cut Tape (CT) 709-EMDF101W104M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDF101W104M1GV001E |
Description | CAP PASSTHRU 0.1UF 20% 100V 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMDF101W104M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.125" L x 0.098" W (3.18mm x 2.49mm) | |
Height (Max) | 0.070" (1.78mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,87000 Kč | 258,70 Kč |
| 50 | 20,78380 Kč | 1 039,19 Kč |
| 100 | 19,21320 Kč | 1 921,32 Kč |
| 500 | 16,55986 Kč | 8 279,93 Kč |
| 1 000 | 15,73842 Kč | 15 738,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,06229 Kč | 30 124,58 Kč |
| 4 000 | 14,50537 Kč | 58 021,48 Kč |
| 6 000 | 14,22636 Kč | 85 358,16 Kč |
| 10 000 | 13,91701 Kč | 139 170,10 Kč |
| 14 000 | 13,73623 Kč | 192 307,22 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |






