
S-X15-EMI | |
|---|---|
DigiKey Part Number | 709-1345-ND |
Manufacturer | |
Manufacturer Product Number | S-X15-EMI |
Description | CAP KIT CER 1PF-0.01UF 300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 0.01µF 50V, 100V Surface Mount, MLCC 260 Pieces (13 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 0.01µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 50V, 100V | |
Tolerance | ±20% | |
Applications | Bypass, Decoupling | |
Features | Low ESL (X2Y) | |
Quantity | 260 Pieces (13 Values - 20 Each) | |
Packages Included | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,21000 Kč | 1 153,21 Kč |
| 10 | 1 001,62600 Kč | 10 016,26 Kč |
| Unit Price without VAT: | 1 153,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,38410 Kč |






