


S805TS | |
|---|---|
DigiKey Part Number | 712-1547-ND |
Manufacturer | |
Manufacturer Product Number | S805TS |
Description | CAP KIT CER 0.3PF-10PF 1400PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.3pF ~ 10pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Johanson Technology Inc. | Voltage - Rated 250V |
Series | Tolerance ±0.1pF, ±0.25pF, ±5% |
Packaging Box | Applications RF, Microwave, High Frequency |
Part Status Active | Features High Q, Low Loss |
Kit Type Ceramic | Quantity 1400 Pieces (28 Values - 50 Each) |
Capacitance Range 0.3pF ~ 10pF | Packages Included 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 153,21000 Kč | 1 153,21 Kč |
| 10 | 1 001,62600 Kč | 10 016,26 Kč |
| Unit Price without VAT: | 1 153,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 395,38410 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| QSCT251Q100J1GV001E | CAP CER 10PF 250V C0G/NP0 0805 | 50 |
| QSCT251Q4R7B1GV001E | CAP CER 4.7PF 250V C0G/NP0 0805 | 50 |
| QSCT251Q5R6C1GV001E | CAP CER 5.6PF 250V C0G/NP0 0805 | 50 |
| QSCT251Q7R5C1GV001E | CAP CER 7.5PF 250V C0G/NP0 0805 | 50 |
| QSCT251Q8R2C1GV001E | CAP CER 8.2PF 250V C0G/NP0 0805 | 50 |







