


QSCT251Q8R2C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q8R2C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q8R2C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q8R2C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q8R2C1GV001E |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q8R2C1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,80900 Kč | 128,09 Kč |
| 50 | 9,91940 Kč | 495,97 Kč |
| 100 | 9,03330 Kč | 903,33 Kč |
| 500 | 7,53240 Kč | 3 766,20 Kč |
| 1 000 | 7,06856 Kč | 7 068,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,37258 Kč | 25 490,32 Kč |
| 8 000 | 6,11386 Kč | 48 910,88 Kč |
| 12 000 | 5,98420 Kč | 71 810,40 Kč |
| 20 000 | 5,84052 Kč | 116 810,40 Kč |
| 28 000 | 5,75652 Kč | 161 182,56 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



