


QSCT251Q4R7B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q4R7B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q4R7B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q4R7B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q4R7B1GV001E |
Description | CAP CER 4.7PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q4R7B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,76400 Kč | 488,20 Kč |
| 100 | 8,88640 Kč | 888,64 Kč |
| 500 | 7,40516 Kč | 3 702,58 Kč |
| 1 000 | 6,94698 Kč | 6 946,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,25977 Kč | 25 039,08 Kč |
| 8 000 | 6,00425 Kč | 48 034,00 Kč |
| 12 000 | 5,87627 Kč | 70 515,24 Kč |
| 20 000 | 5,73439 Kč | 114 687,80 Kč |
| 28 000 | 5,65143 Kč | 158 240,04 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |



