


QSCT251Q7R5C1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q7R5C1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q7R5C1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q7R5C1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q7R5C1GV001E |
Description | CAP CER 7.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q7R5C1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCT251Q7R5B1GV001E | Johanson Technology Inc. | 7 153 | 712-QSCT251Q7R5B1GV001ECT-ND | 30,87000 Kč | Similar |
| GQM2195C2E7R5CB12D | Murata Electronics | 710 | 490-GQM2195C2E7R5CB12DCT-ND | 8,19000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 50 | 11,52800 Kč | 576,40 Kč |
| 100 | 10,52840 Kč | 1 052,84 Kč |
| 500 | 8,84142 Kč | 4 420,71 Kč |
| 1 000 | 8,31962 Kč | 8 319,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,53692 Kč | 30 147,68 Kč |
| 8 000 | 7,24586 Kč | 57 966,88 Kč |
| 12 000 | 7,10005 Kč | 85 200,60 Kč |
| 20 000 | 6,93841 Kč | 138 768,20 Kč |
| 28 000 | 6,84389 Kč | 191 628,92 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |



