
0805J1000103MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1005-2-ND - Tape & Reel (TR) 1608-1005-1-ND - Cut Tape (CT) 1608-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J1000103MXTE03 |
Description | CAP PASSTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J1000103MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 50 | 13,16580 Kč | 658,29 Kč |
| 100 | 12,05710 Kč | 1 205,71 Kč |
| 500 | 10,18696 Kč | 5 093,48 Kč |
| 1 000 | 9,60847 Kč | 9 608,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89398 Kč | 26 681,94 Kč |
| 6 000 | 8,54412 Kč | 51 264,72 Kč |
| 9 000 | 8,36880 Kč | 75 319,20 Kč |
| 15 000 | 8,17451 Kč | 122 617,65 Kč |
| 21 000 | 8,06089 Kč | 169 278,69 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |










