
EMDR101W474M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMDR101W474M1GV001ETR-ND - Tape & Reel (TR) 709-EMDR101W474M1GV001ECT-ND - Cut Tape (CT) 709-EMDR101W474M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMDR101W474M1GV001E |
Description | CAP PASSTHRU 0.47UF 100V 1812 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 100V 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMDR101W474M1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Dielectrics Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.174" L x 0.125" W (4.42mm x 3.18mm) | |
Height (Max) | 0.090" (2.29mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 26,64600 Kč | 266,46 Kč |
| 50 | 21,44320 Kč | 1 072,16 Kč |
| 100 | 19,83470 Kč | 1 983,47 Kč |
| 500 | 17,11714 Kč | 8 558,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,27597 Kč | 16 275,97 Kč |
| 2 000 | 15,58335 Kč | 31 166,70 Kč |
| 3 000 | 15,23643 Kč | 45 709,29 Kč |
| 5 000 | 14,85197 Kč | 74 259,85 Kč |
| 7 000 | 14,62709 Kč | 102 389,63 Kč |
| 10 000 | 14,41078 Kč | 144 107,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |










