
EMCT101W472M1GV001E | |
|---|---|
DigiKey Part Number | 709-EMCT101W472M1GV001ETR-ND - Tape & Reel (TR) 709-EMCT101W472M1GV001ECT-ND - Cut Tape (CT) 709-EMCT101W472M1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCT101W472M1GV001E |
Description | CAP PASSTHRU 4700PF 100V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Feed Through Capacitor 100V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCT101W472M1GV001E Models |
Category | Voltage - Rated 100V |
Manufacturer Johanson Dielectrics Inc. | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Type Pass Through | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Capacitance 4700 pF | Height (Max) 0.040" (1.02mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 50 | 3,63680 Kč | 181,84 Kč |
| 100 | 3,23790 Kč | 323,79 Kč |
| 500 | 2,56764 Kč | 1 283,82 Kč |
| 1 000 | 2,36102 Kč | 2 361,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,05093 Kč | 8 203,72 Kč |
| 8 000 | 1,93578 Kč | 15 486,24 Kč |
| 12 000 | 1,87811 Kč | 22 537,32 Kč |
| 20 000 | 1,81420 Kč | 36 284,00 Kč |
| 28 000 | 1,77684 Kč | 49 751,52 Kč |
| 40 000 | 1,74089 Kč | 69 635,60 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


