Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

Q 0,032768-JTX310-6-20-T3-HMR-LF | |
|---|---|
DigiKey Part Number | 1908-1321-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX310-6-20-T3-HMR-LF |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Operating Mode Fundamental |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 6pF | Base Product Number |
ESR (Equivalent Series Resistance) 80 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 0,032768-JTX310-7-20-T3-HMR-LF | Jauch Quartz | 12 597 | 1908-1327-1-ND | 11,34000 Kč | Similar |
| Q 0,032768-JTX310-6-10-T3-HMR-LF | Jauch Quartz | 2 076 | 1908-1318-1-ND | 22,47000 Kč | Parametric Equivalent |
| ABS07AIG-32.768KHZ-7-T | Abracon LLC | 12 685 | 535-13350-1-ND | 11,76000 Kč | Similar |
| AH-32.768KDWB-T | TXC CORPORATION | 0 | AH-32.768KDWB-T-ND | 11,46316 Kč | Similar |
| CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QA | Micro Crystal AG | 0 | 2195-CC7V-T1A-32.768KHZ-7PF-20PPM-TB-QACT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88670 Kč | 26 660,10 Kč |
| Unit Price without VAT: | 8,88670 Kč |
|---|---|
| Unit Price with VAT: | 10,75291 Kč |









