
ECS-.327-7-34QS-TR | |
|---|---|
DigiKey Part Number | XC2157TR-ND - Tape & Reel (TR) XC2157CT-ND - Cut Tape (CT) XC2157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-7-34QS-TR |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-7-34QS-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency Tolerance ±20ppm | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 10 | 16,18400 Kč | 161,84 Kč |
| 25 | 15,29960 Kč | 382,49 Kč |
| 50 | 14,66980 Kč | 733,49 Kč |
| 100 | 14,06080 Kč | 1 406,08 Kč |
| 250 | 13,29748 Kč | 3 324,37 Kč |
| 500 | 12,74772 Kč | 6 373,86 Kč |
| 1 000 | 12,22028 Kč | 12 220,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,42958 Kč | 34 288,74 Kč |
| 6 000 | 10,95755 Kč | 65 745,30 Kč |
| 9 000 | 10,69069 Kč | 96 216,21 Kč |
| 15 000 | 10,36395 Kč | 155 459,25 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |















