


SVK40-03HG | |
|---|---|
DigiKey Part Number | 4285-SVK40-03HG-ND |
Manufacturer | |
Manufacturer Product Number | SVK40-03HG |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14L-603-210-AA2 | EDAC Inc. | 845 | 151-14L-603-210-AA2-ND | 3,13000 Kč | Parametric Equivalent |
| 1744416-3 | TE Connectivity AMP Connectors | 3 803 | A116475-ND | 6,67000 Kč | Parametric Equivalent |
| CI5203S0000 | Cvilux USA | 9 468 | 2987-CI5203S0000-ND | 2,09000 Kč | Parametric Equivalent |
| DF63SF-3S-3.96C | Hirose Electric Co Ltd | 1 212 | 26-DF63SF-3S-3.96C-ND | 20,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 3,52500 Kč | 35,25 Kč |
| 25 | 3,30360 Kč | 82,59 Kč |
| 50 | 3,14500 Kč | 157,25 Kč |
| 100 | 2,99480 Kč | 299,48 Kč |
| 250 | 2,80632 Kč | 701,58 Kč |
| 500 | 2,67158 Kč | 1 335,79 Kč |
| 1 000 | 2,54395 Kč | 2 543,95 Kč |
| 3 000 | 2,35403 Kč | 7 062,09 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |










