Socket Contact Tin 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742764-2MA-CP

DigiKey Part Number
4285-742764-2MA-CP-ND
Manufacturer
Manufacturer Product Number
742764-2MA-CP
Description
TERMINAL SVK CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAM
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
16-20 AWG
Part Status
Active
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 795
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,71000 Kč17,10 Kč
251,59320 Kč39,83 Kč
501,51820 Kč75,91 Kč
1001,44740 Kč144,74 Kč
2501,35560 Kč338,90 Kč
5001,29054 Kč645,27 Kč
1 0001,22881 Kč1 228,81 Kč
2 5001,15181 Kč2 879,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč