5 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm)
SVK40-05HG

SVK40-05HG

DigiKey Part Number
4285-SVK40-05HG-ND
Manufacturer
Manufacturer Product Number
SVK40-05HG
Description
3.96 MM W TO B CONNECTOR 5P HOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.156" (3.96mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,98400 Kč49,84 Kč
254,67160 Kč116,79 Kč
504,45060 Kč222,53 Kč
1004,23780 Kč423,78 Kč
2503,97172 Kč992,93 Kč
5003,78194 Kč1 890,97 Kč
1 0003,60112 Kč3 601,12 Kč
2 5003,37542 Kč8 438,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč