3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14L-603-210-AA2

DigiKey Part Number
151-14L-603-210-AA2-ND
Manufacturer
Manufacturer Product Number
14L-603-210-AA2
Description
14L SERIES (.156"(3.96MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1744416-3TE Connectivity AMP Connectors3 803A116475-ND6,67000 KčParametric Equivalent
CI5203S0000Cvilux USA9 4682987-CI5203S0000-ND2,09000 KčParametric Equivalent
DF63SF-3S-3.96CHirose Electric Co Ltd1 21226-DF63SF-3S-3.96C-ND20,44000 KčParametric Equivalent
SVK40-03HGJAM9734285-SVK40-03HG-ND4,17000 KčParametric Equivalent
In-Stock: 845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,69000 Kč26,90 Kč
252,51920 Kč62,98 Kč
502,39840 Kč119,92 Kč
1002,28370 Kč228,37 Kč
2502,14060 Kč535,15 Kč
5002,03800 Kč1 019,00 Kč
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč