Image for 742764-2MAC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742764-2MAC

DigiKey Part Number
4285-742764-2MACTR-ND - Tape & Reel (TR)
4285-742764-2MACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
742764-2MAC
Description
TERMINAL FOR SVK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAM
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,31400 Kč13,14 Kč
251,22640 Kč30,66 Kč
501,17200 Kč58,60 Kč
1001,11370 Kč111,37 Kč
2501,04444 Kč261,11 Kč
5000,99440 Kč497,20 Kč
1 0000,94705 Kč947,05 Kč
2 5000,88753 Kč2 218,83 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,86997 Kč4 349,85 Kč
10 0000,82840 Kč8 284,00 Kč
15 0000,80502 Kč12 075,30 Kč
25 0000,77651 Kč19 412,75 Kč
35 0000,75828 Kč26 539,80 Kč
50 0000,73943 Kč36 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč