Similar
Similar
Similar
Similar
Similar
Similar

WP6C-S024VA1-R6000 | |
|---|---|
DigiKey Part Number | WP6C-S024VA1-R6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP6C-S024VA1-R6000 |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2363961-4 | TE Connectivity AMP Connectors | 27 904 | 17-2-2363961-4CT-ND | 17,64000 Kč | Similar |
| BM10NB(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 10 610 | H11825CT-ND | 17,43000 Kč | Similar |
| BM14B(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-24DS-0.4V(51)-ND | 13,31958 Kč | Similar |
| BM14C(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14C(0.8)-24DS-0.4V(51)-ND | 15,19835 Kč | Similar |
| BM20B(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 3 201 | 26-BM20B(0.8)-24DS-0.4V(51)CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 29,72503 Kč | 713 400,72 Kč |
| Unit Price without VAT: | 29,72503 Kč |
|---|---|
| Unit Price with VAT: | 35,96729 Kč |






