
WP6C-P024VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2830-2-ND - Tape & Reel (TR) 670-2830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP6C-P024VA1-R500 |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,73000 Kč | 49,73 Kč |
| 10 | 42,23600 Kč | 422,36 Kč |
| 25 | 39,59800 Kč | 989,95 Kč |
| 50 | 37,70040 Kč | 1 885,02 Kč |
| 100 | 35,90080 Kč | 3 590,08 Kč |
| 250 | 33,65080 Kč | 8 412,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,48735 Kč | 76 462,05 Kč |
| Unit Price without VAT: | 49,73000 Kč |
|---|---|
| Unit Price with VAT: | 60,17330 Kč |


