WP6C-P024VA1-R6000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 258
Unit Price: 51,24000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29 616
Unit Price: 19,32000 Kč
Datasheet
Image for WP6C-P024VA1-R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP6C-P024VA1-R6000

DigiKey Part Number
WP6C-P024VA1-R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP6C-P024VA1-R6000
Description
CONN PLUG 24POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP6C-P024VA1-R500JAE Electronics258670-2830-1-ND51,24000 KčSimilar
2-2363962-4TE Connectivity AMP Connectors29 61617-2-2363962-4CT-ND19,32000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00021,30300 Kč127 818,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,30300 Kč
Unit Price with VAT:25,77663 Kč