Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BM14B(0.8)-24DS-0.4V(51) | |
|---|---|
DigiKey Part Number | BM14B(0.8)-24DS-0.4V(51)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM14B(0.8)-24DS-0.4V(51) |
Description | CONN RCPT 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM14B(0.8)-24DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 10 610 | H11825CT-ND | 17,43000 Kč | Similar |
| BM14C(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 0 | BM14C(0.8)-24DS-0.4V(51)-ND | 15,19835 Kč | Similar |
| BM20B(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 3 201 | 26-BM20B(0.8)-24DS-0.4V(51)CT-ND | 26,67000 Kč | Similar |
| BM20B(0.8)-24DS-0.4V(53) | Hirose Electric Co Ltd | 760 | H122167CT-ND | 26,67000 Kč | Similar |
| BM14B(0.8)-24DS-0.4V(52) | Hirose Electric Co Ltd | 0 | BM14B(0.8)-24DS-0.4V(52)-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 13,31958 Kč | 106 556,64 Kč |
| Unit Price without VAT: | 13,31958 Kč |
|---|---|
| Unit Price with VAT: | 16,11669 Kč |






