BM14B(0.8)-24DS-0.4V(52) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 10 610
Unit Price: 17,43000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 13,31958 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3 201
Unit Price: 26,67000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 760
Unit Price: 26,67000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 838
Unit Price: 28,56000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 27 904
Unit Price: 17,64000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 29,72503 Kč
Datasheet
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B(0.8)-24DS-0.4V(52)

DigiKey Part Number
BM14B(0.8)-24DS-0.4V(52)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B(0.8)-24DS-0.4V(52)
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM14B(0.8)-24DS-0.4V(52) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.031" (0.80mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10NB(0.8)-24DS-0.4V(51)Hirose Electric Co Ltd10 610H11825CT-ND17,43000 KčSimilar
BM14B(0.8)-24DS-0.4V(51)Hirose Electric Co Ltd0BM14B(0.8)-24DS-0.4V(51)-ND13,31958 KčSimilar
BM20B(0.8)-24DS-0.4V(51)Hirose Electric Co Ltd3 20126-BM20B(0.8)-24DS-0.4V(51)CT-ND26,67000 KčSimilar
BM20B(0.8)-24DS-0.4V(53)Hirose Electric Co Ltd760H122167CT-ND26,67000 KčSimilar
BM14B(0.8)-24DS-0.4V(53)Hirose Electric Co Ltd838H122178CT-ND28,56000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types