Parametric Equivalent

WP27D-S038VA3-R15000 | |
|---|---|
DigiKey Part Number | WP27D-S038VA3-R15000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP27D-S038VA3-R15000 |
Description | CONN RCPT 38POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 38 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 18,33047 Kč | 274 957,05 Kč |
| Unit Price without VAT: | 18,33047 Kč |
|---|---|
| Unit Price with VAT: | 22,17987 Kč |













