Telecom IC Ethernet 138-QFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom IC Ethernet 138-QFN (12x12)
VSC8514XMK-SIDE-A

VSC8514XMK-11

DigiKey Part Number
VSC8514XMK-11-ND
Manufacturer
Manufacturer Product Number
VSC8514XMK-11
Description
IC TELECOM INTERFACE 138QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 138-QFN (12x12)
Datasheet
 Datasheet
EDA/CAD Models
VSC8514XMK-11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
JTAG, SerDes, Serial
Number of Circuits
4
Voltage - Supply
0.95V ~ 1.05V, 2.38V ~ 2.62V
Current - Supply
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
138-VQFN Exposed Pad
Supplier Device Package
138-QFN (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,19000 Kč168,19 Kč
25140,26680 Kč3 506,67 Kč
100135,43710 Kč13 543,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,19000 Kč
Unit Price with VAT:203,50990 Kč