
NX3DV221TKX | |
|---|---|
DigiKey Part Number | 568-10368-2-ND - Tape & Reel (TR) 568-10368-1-ND - Cut Tape (CT) 568-10368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3DV221TKX |
Description | IC USB 2.0 SWITCH HS 10HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NX3DV221TKX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 7Ohm | |
Voltage - Supply, Single (V+) | 2.3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,79280 Kč | 269,82 Kč |
| 100 | 9,46170 Kč | 946,17 Kč |
| 250 | 8,82588 Kč | 2 206,47 Kč |
| 500 | 8,44162 Kč | 4 220,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,99334 Kč | 11 190,68 Kč |
| 2 800 | 7,75681 Kč | 21 719,07 Kč |
| 4 200 | 7,63832 Kč | 32 080,94 Kč |
| 7 000 | 7,50702 Kč | 52 549,14 Kč |
| 9 800 | 7,43031 Kč | 72 817,04 Kč |
| 14 000 | 7,35657 Kč | 102 991,98 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











